Allegro MicroSystems A1120EUA-T

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1120EUA-T.

IHS

Datasheet18 pages4 years ago

element14 APAC

Newark

Future Electronics

Allegro MicroSystems LLC SCT

Inventory History

3 month trend:
-8.00%

CAD Models

Download Allegro MicroSystems A1120EUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-12-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS413A
Board Mount Hall Effect / Magnetic Sensors 20Ma Bipolar 3-Pin Hall Effect Sensor
HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag

Descriptions

Descriptions of Allegro MicroSystems A1120EUA-T provided by its distributors.

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
ALLEGRO MICROSYSTEMS A1120EUA-T Hall Effect Switch, Unipolar Switch, Switch, 3 V, 24 V, SIP
A1120 Series 3-24V 4mA Unipolar Hall Effect Magnetic Switch - SIP-3
Chopper-Stabilized Precision Hall Effect Switches
Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Standard Unipolar Switches, SIP-3, RoHS
Allegro MicroSystems LLC SCT
Hall Effect Sensor Switch uni SIP-3
Allegro Microsystems, , , +85 ¡ãC
50Gs 5Gs SIP-3 Hall Sensor ROHS
HALL EFFECT SWITCH, UNIPOLAR, 3SIP; Hall Effect Type:Unipolar; Output Current:25mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Range:3V to 24V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:24V; Supply Voltage Min:3V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.