Honeywell SS449A

Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS449A.

JRH Electronics

Datasheet11 pages8 years ago

HQonline

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+23.12%

CAD Models

Download Honeywell SS449A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1993-06-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS413A
open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm
HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

Descriptions

Descriptions of Honeywell SS449A provided by its distributors.

Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
Hall-Effect Digital Position Sensor; Hall Effect Type:Uni-Polar; Output Current:20mA; Supply Voltage Min:3.8VDC; Supply Voltage Max:30VDC; Termination Type:Radial Leaded; Package/Case:TO-92; No. of Pins:3 ;RoHS Compliant: Yes
SENSOR, RECTANGULAR, THROUGH HOLE; Supply Voltage DC Min:3.8V; Supply Voltage DC Max:30V; Sensor Terminals:Through Hole; Sensor Housing:Rectangular; Output Configuration:Sink; Output; Available until stocks are exhausted
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magn
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS449A.