Honeywell SS413A

open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS413A.

JRH Electronics

Datasheet11 pages8 years ago

HQonline

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.07%

CAD Models

Download Honeywell SS413A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1992-08-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1104LUA-T
Hall Effect Sensor Unipolar 25mA 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1106LUA-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS413A provided by its distributors.

open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm
Board Mount Hall Effect / Magnetic Sensors 20Ma Bipolar 3-Pin Hall Effect Sensor
Hall Effect Sensor, -14mT Min, 14mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin
140Gs -140Gs TO-92S Hall Sensor ROHS
SS413A, BIPOLAR HALL EFFECT SENSOR 3-PIN, 3.8 - 30 V DC
POSITION SENSOR, HALL EFFECT, TO-92-3;
Honeywell Commercial Solid State/Magnet
MAGNETIC FIELD SENSOR-HALL DO-35, SD<AZ
Hall Effect Sen -7mT Min 7mT M
Hall-Effect Sensor SL - Legacy
MAGNETIC SWITCH BIPOLAR RADIAL
POSITION SENSOR, HALL EFFECT, TO-92-3; Hall Effect Type: Bipolar; Output Current: 20mA; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3.8V; Supply Voltage Max: 30V; Operating Temperature Min: -40°C; Operatin
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO