Honeywell SS46

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 8.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS46.

Factory Futures

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Agility

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2002-01-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-10-01
LTD Date2013-12-31

Related Parts

HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS496B
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1104LUA-T
Hall Effect Sensor Unipolar 25mA 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS46 provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
SENSOR, HALL EFFECT, POSITION; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:4.5V to 24V; Output Configuration:Sink; Switching Speed:1.5µs; SVHC:No SVHC (18-Jun-2010)
Hall Effect Sensor; Operate Point Max:150G; Operate Point Min:-150G; Package/Case:PCB-Through Hole, 3 Pins; Current Rating:8.7mA; Operational Type:Current Sink; Output Type:Sink; Supply Current:10mA; Terminal Type:PCB ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO