Honeywell SS41F

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS41F.

Honeywell

Instruction Sheet3 pages11 years ago
Datasheet16 pages12 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.30%

CAD Models

Download Honeywell SS41F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS413A
open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1104LUA-T
Hall Effect Sensor Unipolar 25mA 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1106LUA-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS41F provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Hall Effect Sensor, -15mT Min, 15mT Max, 20mA, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc
20mA TO-92-FLAT-3 Through hole mounting 4.1mm*1.6mm*3mm
HALL EFFECT SENSOR, BIPOLAR, DIGITAL, FLAT TO-82 STYLE PKG, STRGHT STD LEADS
150Gs -150Gs TO-92S Hall Sensor ROHS
Hall Effect Sensor, To-92, 3 Pins; |Honeywell SS41F
HALL EFFECT 4.5 TO 24VDC TO-92
Honeywell Commercial Solid State/Magnet
MAGNETIC SWITCH BIPOLAR RADIAL
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO