Honeywell SS40F

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS40F.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Unikeyic (ICkey)

Honeywell

JRH Electronics

Inventory History

3 month trend:
-0.03%

Supply Chain

Country of OriginMainland China
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS413A
open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS40F provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
Board Mount Hall Effect / Magnetic Sensors Bipolar Radial 3.8Vdc To 30.0Vdc
Hall Effect Sensor, -11mT Min, 11mT Max, Rectangular, Through Hole Mount
Open Collector Transistor, TO-92-FLAT-3, TH
Board Mt. Hall Effect/Magnetic Sensors BIPOLAR
Honeywell Commercial Solid State/Magnet
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO