Aimtec AM30E-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
$ 45.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM30E-2405SZ.

IHS

Datasheet5 pages3 years ago

Aimtec SCT

Aimtec

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTHN 15-4812WI
DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Traco PowerTHN 15-4813WI
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH05050WAH
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Texas InstrumentsPTH08000WAH
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Traco PowerTHN 15-4810WI
Module DC-DC 48VIN 1-OUT 3.3V 4A 15W 6-Pin

Descriptions

Descriptions of Aimtec AM30E-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
DC-DC Converter, 30W, 36V, -40 to 75°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Through Hole
330KHz(Typ) 92% 6A 5V 36V 24V Fixed
Dc-Dc Converter, 5V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM30E-2405SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM30E2405SZ