Texas Instruments PTH08000WAH

Texas Instruments Non-Isolated Switching Regulator PTH08000W Series 4.5 → 14 VDC In 3.3VDC Out
$ 10.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08000WAH.

Farnell

Datasheet20 pages15 years ago

Texas Instruments

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.87%

CAD Models

Download Texas Instruments PTH08000WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsPTH08080WAD
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module
Texas InstrumentsPTH08080WBH
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Texas InstrumentsPTR08100WVD
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTH08000WAH provided by its distributors.

Texas Instruments Non-Isolated Switching Regulator PTH08000W Series 4.5 → 14 VDC In 3.3VDC Out
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
MODULE PIP .9-5.5V 2.25A HORZ TH; Puissance, sortie max..: 12.37W; Tension, sortie min.: 900mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 2.25A; Type de sortie de convertisseur DC/DC: -; Type Convertisseur DC/DC: POLA
Module Pip .9-5.5V 2.25A Horz Th; Output Power Max:12.37W; Output Voltage Min:900Mv; Output Voltage Max:5.5V; Output Current Max:2.25A; Dc/Dc Converter Output Type:-; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08000WAH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08000WAH.