Traco Power THN 15-4810WI

Module DC-DC 48VIN 1-OUT 3.3V 4A 15W 6-Pin
$ 37.276
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-4810WI.

Sager Power Systems

Datasheet4 pages8 years ago

TME

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-12.50%

CAD Models

Download Traco Power THN 15-4810WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTHN 20-4811WI
DC DC CONVERTER 5V 20W / Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Recom PowerRP20-1205SF
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTN78020AAH
Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Texas InstrumentsLMZ10504TZ-ADJ/NOPB
Switching Regulator, Voltage-mode, 4A, 1160kHz Switching Freq-Max, PSSO7
Traco PowerTHN 20-2410WI
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 20W 6-Pin

Descriptions

Descriptions of Traco Power THN 15-4810WI provided by its distributors.

Module DC-DC 48VIN 1-OUT 3.3V 4A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 75VDC, VOUT 3.3VDC, I/O ISOLATION 1600VDC
3.3Vdc 4A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 15WI, 18 ¡ú 75 V , 3.3V , 15W
DC-DC CONV, ISO POL, 1 O/P, 15W, 4A, 3.3
Isolated DC/DC Converters - Through Hole
TRACOPOWER THN 15-4810WI DCDC转换器
RS APAC
DC/DC CONVERTER, 3.3V, 15W; DC / DC Conv; DC/DC CONVERTER, 3.3V, 15W; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:15W; Output Voltage:3.3V; Output Current:4A; Approval Bodies:cUL / EN / IEC / UL; Supply Voltage:48V
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4A, 3.3V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:4A |Traco Power THN 15-4810WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-4810WI