Texas Instruments PTH05050WAH

DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
$ 21.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05050WAH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages19 years ago
Technical Drawing2 pages21 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-35.28%

CAD Models

Download Texas Instruments PTH05050WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.629
$ 21.2
Stock
274,055
120,647
Authorized Distributors
4
3
Case/Package
Module
Module
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH05000WAD
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH03050WAH
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05050WAH provided by its distributors.

DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
IC, DC/DC 5VIN 6A ADJ O/P, 5050; Input Voltage Max: 5V; No. of Pins: 6Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05050; IC Generi
Ic, Non-Isol Adj Pwr Mod, 600Khz; Output Power Max:21.6W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05050WAH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05050-WAH
  • PTH05050WAH .
  • PTH05050WAH.