Traco Power THN 15-4812WI

DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
$ 34.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-4812WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

element14

Newark

Inventory History

3 month trend:
-45.98%

CAD Models

Download Traco Power THN 15-4812WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTHN 20-4812WI
Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
Recom PowerRP20-2412SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1670
Texas InstrumentsPTN04050AAH
DC-DC CONVERTER, LINEAR REG, 1 O/P, 6W,; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPTN78000AAH
Switching Regulator, 1.5A, 660kHz Switching Freq-Max, Hybrid, PDMA5
Texas InstrumentsPT5522A
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid
Recom PowerRAC15-15SA
15W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: 15; mA. Out: 1000

Descriptions

Descriptions of Traco Power THN 15-4812WI provided by its distributors.

DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Module DC-DC 1-OUT 12V 1.3A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 75VDC, VOUT 12VDC, I/O ISOLATION 1600VDC
DC/DC module 15W 18-75VDC/12V/1,3A THN 15-4812WI
12Vdc 1.3A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
DIP,25.4x25.4mm DC-DC Power Modules ROHS
DC/DC CONV ISOL 12V 15W 1.3A BOARD-MNT
TRACOPOWER DCDC, THN 15WI, 18 ¡ú 75 V , 12V , 15W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THN 15-4812WI DCDC转换器
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 1.3A, 12V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.3ARoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-4812WI