Traco Power THN 15-4813WI

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 33.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-4813WI.

TME

Datasheet4 pages10 years ago

Sager Electronics

Sager Power Systems

element14

Farnell

Inventory History

3 month trend:
-6.81%

CAD Models

Download Traco Power THN 15-4813WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTHN 20-4811WI
DC DC CONVERTER 5V 20W / Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Traco PowerTHN 20-4812WI
Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
Traco PowerTHN 20-4822WI
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Recom PowerRP20-2412SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1670
Recom PowerRP30-2412SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 2500
Texas InstrumentsPTN04050AAH
DC-DC CONVERTER, LINEAR REG, 1 O/P, 6W,; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Traco Power THN 15-4813WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 75VDC, VOUT 15VDC, I/O ISOLATION 1600VDC
Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin
15Vdc 1A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
DIP,25.4x25.4mm DC-DC Power Modules ROHS
TRACOPOWER DCDC, THN 15WI, 18 ¡ú 75 V , 15V , 15W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 15W, 15V, 1A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A |Traco Power THN 15-4813WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-4813WI