Abracon ASPI-1306T-1R0M-T

Ind Power Wirewound 1uH 20% 100KHz 8.6A T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-1R0M-T.

IHS

Datasheet5 pages6 years ago

Master Electronics

_legacy Avnet

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.638
$ 1.704
Stock
4,815
51,213
Authorized Distributors
5
1
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
8.6 A
8.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Power Inductors - SMD FIXED IND 1UH 9A 9 MOHM SMD
Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 0.004Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 7A 0.014Ohm DCR 2220 T/R
Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL

Descriptions

Descriptions of Abracon ASPI-1306T-1R0M-T provided by its distributors.

Ind Power Wirewound 1uH 20% 100KHz 8.6A T/R
Power Inductors - SMD FIXED IND 1UH 8.6A 9 MOHM SMD
Ind/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1306T-1R0M-T
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 7360
ASPI-1306T Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 1muH
8.6A 1uH ±20% 20A SMD,15.2x18.5mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306T1R0MT