Wurth Elektronik 74458001

Fixed Ind 1UH 8.6A 9 Mohm SMD
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458001.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74458001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.704
$ 1.61
Stock
51,236
4,718
Authorized Distributors
2
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
8.6 A
8.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 mΩ
9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Power Inductors - SMD FIXED IND 1UH 9A 9 MOHM SMD
Ind Power Wirewound 1uH 20% 100KHz 8.6A T/R
Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 0.004Ohm DCR T/R
Wurth Elektronik7445601
POWER-CHOKE WE-PD 4 | FIXED IND 1UH 8.6A 7 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 74458001 provided by its distributors.

FIXED IND 1UH 8.6A 9 MOHM SMD
CHOKE, SMD, 1UH; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:9000µohm; DC Current Rating:8.6A; Self Resonant Frequency:80MHz; Core Material:Ferrite; Inductor Case Style:X; No. of Pins:2; Core Material:Ferrite; DC Current Max:8.6A; Inductor Type:Power; Package / Case:X; Resistance:5mohm; Resonant Frequency:80MHz; Series:WE-PD4
CHOKE, 1UH, SMD; Inductance: 1µH; RMS Current (Irms): 8.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 25A; Product Range: -; Power Inductor Case: 18.54mm x 15.24mm x 7.11mm; DC Resistance Max: 0.009ohm; Indu

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)