Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1806-1R0ML

Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-1R0ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+154%

CAD Models

Download Bourns SDR1806-1R0ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.537
Stock
22,867
36,554
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
10 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 mΩ
4 mΩ
Q Factor
21
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 0.004Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Inductor Power Molded Wirewound 1uH 20% 7A 0.014Ohm DCR 2220 T/R
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SDR1806-1R0ML provided by its distributors.

Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
100KHz 100MHz 30A 10A 21@7.96MHz 1μH 4mΩ ±20% 1806 standard mounting,SMD mount 18.3mm*14mm*6.9mm
SDR1806 Nonstandard 0.720Lx0.551W 18.30mmx14.00mm 1muH
INDUCTOR, UN-SHIELDED, 1UH, 30A, SMD
MAGNETICS- NON-SHIELDED POWER INDUCTO-LF
Inductor; Core Material:Ferrite DR; DC Current Rating:30Arms; DC Resistance Max:4ohm; Inductance:1µH; Inductance Tolerance:±20%; Inductor Type:Power; Q Factor:21; Self Resonant Frequency:100MHz; Series:SDR1806 ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-1R0ML.