Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022-1R0M-RC

Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 0.004Ohm DCR T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-1R0M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
-33.76%

CAD Models

Download Bourns PM5022-1R0M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.535
Stock
36,780
22,793
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
10 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 mΩ
4 mΩ
Q Factor
-
21
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A T/R
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Inductor Power Molded Wirewound 1uH 20% 7A 0.014Ohm DCR 2220 T/R
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns PM5022-1R0M-RC provided by its distributors.

Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 0.004Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
FIXED IND 1UH 10A 4 MOHM SMD / 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 4mOhm Nonstandard
Power Inductor; Inductor Type:Power; Ser |Bourns Jw Miller PM5022-1R0M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022-1R0M-RC.