Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-1R0M-RC

Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL
$ 0.421
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-1R0M-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 6000-1R0M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Inductor Power Molded Wirewound 1uH 20% 7A 0.014Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns 6000-1R0M-RC provided by its distributors.

Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
7.96MHz 150MHz 10A 20@7.96MHz 1μH 13mΩ ±20% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
10A 1uH ±20% Plugin,D=9mm Power Inductors ROHS
IND9X12MM,1UH20%10A, NON-SHDTH
RF CHOKE, 1UH, 10A, 20%, 150MHZ; Product Range: 6000 Series; Inductance: 1µH; DC Current Rating: 10A; DC Resistance Max: 0.013ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency: 150MHz; Case Dimensio 63K2876

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.