Abracon ASDMB-7.3728MHZ-LC-T

Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-7.3728MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASDMB-7.3728MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 1.473
$ 1.473
Stock
109,956
19,082
19,082
Authorized Distributors
6
6
6
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
10 mA
10 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator XO 7.3728MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-7M3728
CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3C-7M3728
SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 7.3728MHz Nom
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-7.3728MHZ-LC-T provided by its distributors.

Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 7.3728 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 7.3728MHZ LVCMOS SMD
Mems Osc Xo 7.3728Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-7.3728MHZ-LC-T
1.8V~3.3V 7.3728MHz 2.5mm*2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation