TXC 7W-7.3728MBB-T

CMOS Output Clock Oscillator, 7.3728MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-7.3728MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Newark

Farnell

CAD Models

Download TXC 7W-7.3728MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 7.3728MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 8MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I008M00000
Clock Oscillator 8MHz 3.3V 30pF 4-Pin SMD T/R
ECS InternationalECS-3953M-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-7.3728MBB-T provided by its distributors.

CMOS Output Clock Oscillator, 7.3728MHz Nom
OSC, 7.3728MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 7.3728MHZ CMOS SMD
Oscillator, 7.3728Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:7.3728Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:30Pf |Txc 7W-7.3728MBB-T
OSC, 7.3728MHZ, 3.3V, SMD, 7.0X5.0; Frequency:7.3728MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-7.3728MBB-T.