HH Smith 8422

Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
$ 0.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8422.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.96%

Related Parts

RAF Hardware2102-632-AL
STANDOFF;1/4 HEX FEMALE STANDOFF;6-32;ALUMINUM-PLAIN FINISH;3/8 INCH LENGTH
HH Smith4303
Standoff; #4-40; 0.375 in.; Nylon 6/6; 1/4 in.; Hex
RAF Hardware2102-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/8 L | RAF 2102-632-AL-7
RAF Hardware2055-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone2263-2
STANDOFF, 3/16 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .375, BRASS/NICKEL

Descriptions

Descriptions of HH Smith 8422 provided by its distributors.

Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
SPACER/STANDOFF, HEX, AL 6.35MM X 9.53MM
Standoff Hex F/F 6-32-THD Aluminum
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Length:9.525mm; Hex Size:0.250"; Leaded Process Compatible:Yes; Overall Length:9.53mm; Spacer Plating:Iridite; Spacing Height:0.375"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC