Keystone 1561B

Standoff, 1/4 Round, Female, Swage Mount, Threaded 6-32, Length .375, Brass/zinc
$ 0.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1561B.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.21%

CAD Models

Download Keystone 1561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-21

Related Parts

Keystone1612-2
Standoff, Round, Swage, F, 6-32-THD, Brass, ASTM B16, Nickel, QQ-N-290
Keystone1560A
STANDOFF, 1/4 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .125, BRASS/NICKEL
Keystone1622-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
Hexagonal Female Spacer M2.5 Threaded 5mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer #4-40 UNC-2B Threaded 5mm A/F 10mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 1561B provided by its distributors.

STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Brass 1/4 Round Swage Standoff
Standoffs & Spacers 6-32 SWAGED STANDOFF BRASS .100 X .375
6 - 32 Thread 0.375 inch High Swage Round Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ER - Standoff, Swage Threaded;
RS APAC
6-32 ROUND SWAGE THREADED STAN
Standoff; Wire Diameter:6.35mm; Bore Size:4.7mm; Thread Size - Imperial:6-32; Spacer Material:Brass; Body Diameter:0.250"; Body Plating:Nickel; Overall Length:9.5mm; Panel Thickness Max:0.063"; Spacer Plating:Nickel

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1561-B