RAF Hardware 2055-440-AL-7

Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W
$ 0.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2055-440-AL-7.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+262%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

RAF Hardware2102-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/8 L | RAF 2102-632-AL-7
RAF Hardware2102-440-AL-7
RAF ELECTRONIC HARDWARE - 2102-440-AL-7 - SPACER/STANDOFF ALUMINIUM 6.35MMX9.525MM
Keystone8400
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone1892
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRRIDITE
RAF Hardware4503-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 3/16" Hex W

Descriptions

Descriptions of RAF Hardware 2055-440-AL-7 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W
STANDOFF, 0.187" (3/16) HEX FEMALE, 4-40 THREAD, 0.375" (3/8) LENGTH, ALUMINUM
ALUMINUM STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:4.776mm; Body Plating:Clear Iridite; Overall Length:9.525mm
Spacer/Standoff, Al, 4.776Mm X 9.525Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:4.775Mm |Raf Electronic Hardware 2055-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO