RAF Hardware 2102-632-AL-7

Standoff, 1/4, Hex, Female, 6-32, Aluminum Iridite, Clear, 3/8 L | Raf 2102-632-AL-7
$ 0.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2102-632-AL-7.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-1.05%

Related Parts

RAF Hardware2055-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W
RAF Hardware2102-440-AL-7
RAF ELECTRONIC HARDWARE - 2102-440-AL-7 - SPACER/STANDOFF ALUMINIUM 6.35MMX9.525MM
RAF Hardware4532-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
Keystone8400
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone2209
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .375, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of RAF Hardware 2102-632-AL-7 provided by its distributors.

STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/8 L | RAF 2102-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 1/4" Hex W
ALUMINUM STANDOFF; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Plating:Clear Iridite; Overall Length:9.525mm
Spacer/Standoff Aluminium 6.35mm x 9.525Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Raf Electronic Hardware 2102-632-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO