RAF Hardware 2102-632-AL

Standoff; 1/4 Hex Female Standoff; 6-32; Aluminum-plain Finish; 3/8 Inch Length
$ 0.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2102-632-AL.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.61%

Related Parts

RAF Hardware2055-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W
RAF Hardware1635-440-AL-7
Standoff, round female, aluminum iridite, 3/8 inch lenght, 3/16 in OD | RAF 1635-440-AL-7
RAF HardwareM1259-2545-AL
Hex Standoff, M2.5 Thrd Sz, 12.0 mm L, Aluminum Plain, 4.5 mm Hex W

Descriptions

Descriptions of RAF Hardware 2102-632-AL provided by its distributors.

STANDOFF;1/4 HEX FEMALE STANDOFF;6-32;ALUMINUM-PLAIN FINISH;3/8 INCH LENGTH
Hex Standoff, #6-32 Thrd Sz, 3/8 in L, Aluminum Plain, 1/4" Hex W
STANDOFF, HEX, FEMALE/FEMALE, ALUMINUM, 6-32 THREAD, 0.375" (9.53 MM)
Standoff Hex F 6-32-THD Aluminum Plain
STANDARD ALUMINUM FEMALE FEMALE STANDOFF
Hex Female Standoffs 1/4 Hex X 3/8 Length
Standoff, Hex Female-Female, 9.53Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:9.53Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2102-632-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO