HH Smith 4303

Standoff; #4-40; 0.375 in.; Nylon 6/6; 1/4 in.; Hex
$ 0.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4303.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

HH Smith8422
Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone2263-2
STANDOFF, 3/16 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .375, BRASS/NICKEL
RAF HardwareM1255-3005-AL
SPACER/STANDOFF, HEX ALUMINIUM 4.5mm x 8mm; Standoff Material:Aluminum; Thread Size - Metric:M3;
RAF HardwareM1308-3005-AL
Hex Standoff, M3 Thrd Sz, 11.0 mm L, Aluminum Plain, 6.0 mm Hex W
RAF HardwareM1306-3005-AL
Hex Standoff, M3 Thrd Sz, 9.0 mm L, Aluminum Plain, 6.0 mm Hex W

Descriptions

Descriptions of HH Smith 4303 provided by its distributors.

Standoff; #4-40; 0.375 in.; Nylon 6/6; 1/4 in.; Hex
STDF NYL LTH 3/8 THD 4X40
Standoff, Nylon66, Hex F-F, 4-40/9.53Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:9.53Mm; Overall Length:-; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 4303

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC