
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SD-RSMT-2-MQ-WF | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | SD-RSMT-2-MQ-WF | 0 | 750 | Bulk | ||||||||
| TTI | SD-RSMT-2-MQ-WF | 0 | 3K | Tape & Reel | 14h | |||||||
| Master Electronics | SD-RSMT-2-MQ-WF | 0 | 750 | |||||||||
| RS (Formerly Allied Electronics) | SD-RSMT-2-MQ-WF | 0 | 3K | Bulk | 3h |
Download 3M SD-RSMT-2-MQ-WF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of 3M SD-RSMT-2-MQ-WF provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: