TE Connectivity 1939115-1

Sd Conn Std Emboss W/b Reverse, Sd Card Connectors | Te Connectivity 1939115-1
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939115-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1939115-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-11-28
LTD Date2026-12-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1939870-1
SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
Amphenol Communications Solutions7434L0825S01LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts

Descriptions

Descriptions of TE Connectivity 1939115-1 provided by its distributors.

SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1
Conn SD Card HDR 9 POS 1.7mm Solder RA SMD 0.5A/Contact T/R
Connector and Ejector 11-Pin Normal, Standard-Top 2.6mm SD Standard Mount, SMD, Top Mount 27.9mm L × 29.7mm H
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.067 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
9 Pos 2.4mm Pitch Right Angle Header, Signal, SMD, Gold/Tin
Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Sta Series; Connector Type:Sd Card Rohs Compliant: Yes |Amp Te Connectivity 1939115-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1939115-1.