Molex 503182-1852

PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503182-1852.

Upverter

Datasheet4 pages6 years ago
Datasheet16 pages13 years ago

Molex

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.86%

CAD Models

Download Molex 503182-1852 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
TE Connectivity1939115-1
SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900

Descriptions

Descriptions of Molex 503182-1852 provided by its distributors.

PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal
1.45mm Card Slot MicroSD card (TF card) Self-bouncing SD Card / Memory Card Connector ROHS
Conn Micro SD Card Receptacle 8 POS 1.1mm Solder Right Angle Surface Mount
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.45mm Height, Anti-card fly-out
CONNECTOR, MICRO SD, 8POS; Product Range:503182 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503182-1852.
  • 5031821852
  • 5031821852.