TE Connectivity 1939870-1

SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939870-1.

Farnell

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.84%

CAD Models

Download TE Connectivity 1939870-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-11-28
LTD Date2026-12-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1939115-1
SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
Amphenol Communications Solutions7434L0825S01LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts

Descriptions

Descriptions of TE Connectivity 1939870-1 provided by its distributors.

SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
PCMCIA Connector, 9 Contact(s), 1 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
SD Card Connector, Ejector, 10-Pin, Top Mount, SMD, 2.8mm H, 27.9mm L × 29.7mm H
Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:-; Connector Type:Sd Card Rohs Compliant: Yes |Te Connectivity 1939870-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1939870-1.