3M SD-RSMT-2-MQ

Conn SD Card M 8 POS Solder RA SMD Tray 0.5A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SD-RSMT-2-MQ.

IHS

Datasheet4 pages19 years ago

Toby Electronics

Inventory History

3 month trend:
-56.58%

CAD Models

Download 3M SD-RSMT-2-MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.36
Stock
3,197
11,230
Authorized Distributors
3
6
Gender
-
Female
Pitch
2.5 mm
2.5 mm
Number of Positions
-
9
Number of Rows
1
1
Mount
Surface Mount
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-01

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
TE Connectivity2201778-1
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:
TE Connectivity2174803-2
Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts

Descriptions

Descriptions of 3M SD-RSMT-2-MQ provided by its distributors.

Conn SD Card M 8 POS Solder RA SMD Tray 0.5A
Nnd-Conn,Sd Card,Top Mnt,Push-Push,Rohs
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Memory Card Connectors SD CARD RT ANGLE SURF MT PUSH-PUSH
CONN SD CARD PUSH-PUSH R/A SMD
7000098805 SE008026079 SD PUSH TYPE 10U AU SMT
SD CARD CONN, PUSH-PUSH, 11POS; Memory / Card Type:SD; Insert & Eject Mechanism:Push-Push; No. of Contacts:11Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- RoHS Compliant: Yes
Actuation Type = Push / Push / Card Type = SD Card / Card Type = MMC / Contact Material = Gold over Nickel / Poles = 9 / Series = SD / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -20 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD-RSMT-2-MQ.
  • SD-RSMT-2MQ
  • SD-RSMT2-MQ