Molex 47309-2651

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47309-2651.

IHS

Datasheet2 pages6 years ago

Molex

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+65.09%

CAD Models

Download Molex 47309-2651 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex MicroSDcard slot, memory card slot, Push-pull plug-in, 8needle, 1.1mmPitch, Mother seat
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Phosphor Bronze, Gold Plated Contacts
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
HIROSE ELECTRICDM1AA-SF-PEJ(82)
Memory Card Connector, SD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1B-DSF-PEJ(22)
Conn SD Card SKT 9 POS 2.5mm Solder ST SMD 0.5A T/R
HIROSE ELECTRICDM2B-DSFW-PEJ-S
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel

Descriptions

Descriptions of Molex 47309-2651 provided by its distributors.

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
CONN, MICROSD, PUSH-PULL, 8POS; Product Range:47309 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Contact
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473092651
  • 473092651
  • 473092651.