TE Connectivity 2174803-2

Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2174803-2.

Newark

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-25.53%

CAD Models

Download TE Connectivity 2174803-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
HIROSE ELECTRICID1A-6S-2.54SF(81)
Conn SIM Card SKT 6 POS 2.54mm Solder ST SMD 1A

Descriptions

Descriptions of TE Connectivity 2174803-2 provided by its distributors.

Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity 2174803-2 PCB Connector Male 6 Contacts 1 Row Unshrouded
Connector, Sim Socket, 6Pos, 2.54Mm; Con |Amp Te Connectivity 2174803-2
Actuation Type = Push / Push / Card Type = Micro SIM / Contact Material = Copper Alloy / Poles = 6 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -30 / Termination Type = Gull Wing Terminal
CONNECTOR, SIM SOCKET, 6POS, 2.54MM; Con; CONNECTOR, SIM SOCKET, 6POS, 2.54MM; Connector Type:SIM Socket; Series:2174803; No. of Contacts:6; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Pitch Spacing:2.54mm
PUSH-PUSH MICRO SIM CONNECTOR Compatible Card: 3FF SIM SIM Card Product Type: Push-Push Number of Positions: 6 Number of Loaded Positions: 6 Contact Current Rating (Max): .5 A Sim Card Connector | 3FF SIM Push-Push 6 | Part Number: 2174803-2 | Internal Number: 2174803-2 | TE Connectivity | SIM Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty