TE Connectivity 2201778-1

TE Connectivity 2201778-1 Micro SD Connector Push Type Male Low Profile Shrouded
$ 1.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2201778-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Upverter

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-22.22%

CAD Models

Download TE Connectivity 2201778-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
C&K ComponentsCCM03-3004LFTR102
Conn SIM/SAM M 8 POS 2.54mm Solder RA SMD T/R 1A
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R
Amphenol Communications Solutions7712P0225A25LF
Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount .
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900

Descriptions

Descriptions of TE Connectivity 2201778-1 provided by its distributors.

TE Connectivity 2201778-1 Micro SD Connector Push Type Male Low Profile Shrouded
1.65mm Card Slot MicroSD card (TF card) Self-bouncing SD Card / Memory Card Connector ROHS
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.04 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, MICROSD, PUSH PUSH; Connector Type:Micro SD; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Connector Mounting Orientation:Surface Mount; Mounting Type:Surface Mount
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -30 / Termination Type = Gull Wing Terminal
MICRO SD PUSH PUSH LOW PROFILE TYPE Compatible Card: Micro Secure Digital Centerline (Pitch): .04 in Centerline (Pitch): 1.1 mm PCB Mount Orientation: Right Angle Operating Temperature Range: -22 – 221 °F Micro Secure Digital .04" 1.1 mm Right Angle | Secure Digital (Sd) Card | Part Number: 2201778-1 | Internal Number: 2201778-1 | .04" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty