3M 8215-6000

D-sub Connector, Plug, Copper Alloy, Gray, Glass Filled Polyester, Steel, Tin
$ 5.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8215-6000.

IHS

Datasheet4 pages9 years ago

Master Electronics

HQonline

element14

Factory Futures

Inventory History

3 month trend:
-99.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.789
$ 6.982
Stock
13,744
10,360
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDT
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
TE Connectivity1-745494-6
D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 1-745494-6
TE Connectivity1-747946-6
Conn D-Subminiature PIN 15 POS IDT ST Cable Mount 15 Terminal 1 Port Package
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT

Descriptions

Descriptions of 3M 8215-6000 provided by its distributors.

D-SUB CONNECTOR, PLUG, COPPER ALLOY, GRAY, GLASS FILLED POLYESTER, STEEL, TIN
Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug
De610012168 8215-6000=15/M/Dsub/Pg/Op/30Avg/100Pak Rohs Compliant: Yes
CONN D-SUB PLG 15POS PNL MNT IDC
CONNECTOR, D, SUB, MALE, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 8200 Series; Connector Body Material: Steel Body; Contact Material: Copper All

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8215-6000.
  • DE610012168