Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L17DAFRA15P

Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRA15P.

IHS

Datasheet1 page12 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
+4.36%

CAD Models

Download Amphenol L17DAFRA15P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 3.323
Stock
17,892
4,665
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
D Sub, Plug, Solder, Straight, 15Way; |Norcomp 171-015-103L011
Amphenol163X10029X
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Norcomp D-Sub Connector, 170 Series, Plug, DB15 Pin, Cable Mount, Straight Body
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT

Descriptions

Descriptions of Amphenol L17DAFRA15P provided by its distributors.

Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
Amphenol Industrial L17DAFRA15P DSub Female Connector 3A Straight IDC Unshrouded
Conn D-Subminiature PIN 15 POS 1.37mm IDT RACable Mount 15 Terminal 1 Port
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Conta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17 DAFR A 15P
  • L17DAFR-A15P
  • L17DAFRA15P.