Amphenol L717DA15P

D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
$ 4.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717DA15P.

IHS

Datasheet1 page11 years ago

Farnell

Future Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-37.64%

Alternate Parts

Price @ 1000
$ 4.498
$ 0.511
Stock
3,195
93,138
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
-
Mount
Cable, Panel
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
D Sub, Plug, Solder, Straight, 15Way; |Norcomp 171-015-103L011
Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject

Descriptions

Descriptions of Amphenol L717DA15P provided by its distributors.

D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Japan
D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 15 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, 3.1mm (.122in) Clear Hole
CONNECTOR, D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Cont

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-DA15P