Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-747946-6

D Sub Connector, Standard, 15Pos, Plug; |Te Connectivity Amp 1-747946-6
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-747946-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

Factory Futures

CAD Models

Download TE Connectivity 1-747946-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-11-11
LTD Date2023-01-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
TE Connectivity1-745494-6
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 1-745494-6
TE Connectivity1658613-3
CONN D-SUB PLUG 15POS IDC / 15 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT

Descriptions

Descriptions of TE Connectivity 1-747946-6 provided by its distributors.

D Sub Connector, Standard, 15Pos, Plug; |Te Connectivity Amp 1-747946-6
Conn D-Subminiature PIN 15 POS IDT ST Cable Mount 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, #4-40, Plug
Standard Cable Connectors Product Highlights: Connector Product Series = HDE-20 (IDC) 15 Positions With Enclosure Shielded
KIT,PLUG,15P,HDE,SHLD ENCLSRE Idc D-Sub: Connector Kit & Plug & Wire To Wire & Signal & 2.77 Mm | Part Number: 1-747946-6 | Internal Number: 1-747946-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-747946-6 .