3M 10250-6212PC

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 5.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10250-6212PC.

Newark

Datasheet6 pages18 years ago

Factory Futures

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.04%

CAD Models

Download 3M 10250-6212PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.957
$ 5.857
$ 5.857
Stock
11,977
165
165
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
50
50
50
Number of Rows
4
2
2
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
ITT / CannonDC37SA190
Conn D-Subminiature SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of 3M 10250-6212PC provided by its distributors.

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port
MINI D RIBBON CONNECTOR, .050", 50 POS, PCB SOCKET, BOARDMOUNT, SHIELDED, 1A
No. Of Contacts:50Contacts; Gender:receptacle; Product Range:102 Series; Contact Termination Type:through Hole; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy; Connector Type:micro Drohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10250-6212 PC
  • 10250-6212PC.
  • 10250-6212PC..
  • 10250-6212PC...
  • JE-1503-1771-5
  • JE150317715