What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DC37SA190

Conn D-Subminiature SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DC37SA190.

Newark

Datasheet1 page9 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-79.33%

Related Parts

ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
ITT / CannonDC-37S-A191-A197
ITT Cannon D-Sub Connector, ORIGINAL D Series, Receptacle, DB37 Pin, Panel Mount, Right Angle
ITT / CannonDC-37S-A197
D-Sub Connector Receptacle, Female Sockets 37 Position Panel Mount Solder Cup
HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL77DC37SF179
Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DC37SA190 provided by its distributors.

Conn D-Subminiature SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
CONN D-SUB RCPT 37POS PNL MNT
|Itt Cannon DC37SA190
DSUB 37F SOD G50 ZINC
CAN DC37SA190
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON