NorComp 172-037-202R001

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
$ 10.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-037-202R001.

IHS

Datasheet2 pages4 years ago

Farnell

Factory Futures

DigiKey

Inventory History

3 month trend:
-57.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31

Related Parts

Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
ITT / CannonDC-37S-A197
D-Sub Connector Receptacle, Female Sockets 37 Position Panel Mount Solder Cup
ITT / CannonDC37S
Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-037-202R001 provided by its distributors.

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 37POS PANEL MOUNT
Female Sockets,Receptacle 2 37pin Steel,Tin Plated 5A
D Sub Connector, Receptacle, 37Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Norcomp 172-037-202R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc