3M 10250-6212PL

Conn Mini D Ribbon RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port
$ 5.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10250-6212PL.

HQonline

Datasheet6 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-67.64%

CAD Models

Download 3M 10250-6212PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.857
$ 5.957
$ 5.957
Stock
165
11,977
11,977
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
50
50
50
Number of Rows
2
4
4
Mount
Through Hole
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 2.79mm PC Tail Length
TE Connectivity1-5530843-6
Conn Power Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP6364666-2
Card Edge Connector, 49 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Board To Board & Mezzanine Connectors Tiger Buy Socket Strip With Pcb Tails, .100 Pitch
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 50 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of 3M 10250-6212PL provided by its distributors.

Conn Mini D Ribbon RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port
Micro D Sub Connector, Straight, 102 Series, Receptacle, 50, Through Hole, Pcb Mount Rohs Compliant: Yes |3M 10250-6212PL
RECEPTACLE, MDR, STRAIGHT, 50WAY; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: MDR 102 Series; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount; Contact Plating: Gold Plated Contacts;
MDR socket Temperature range: -55 ... +105 °C Colour: Black Combustibility class: UL 94 V-0 Contact material: CuNi+Au Gender of contacts: Female Insulator material: Glass-Fibre-Reinforced Polyester Series: Mini Delta Ribbon (MDR) Termination: Solder PCB THT / Straight Poles: 50 Rated current: 1 A

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10250-6212 PL
  • JE-1503-1735-0
  • JE150317350