ITT / Cannon ZDC37S

Itt Cannon Zd* Series Panel Mount Solder D-sub Connector Socket, 37 Way, 5A
$ 2.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDC37S.

IHS

Datasheet1 page18 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCU-37S-A197-F0
ITT Cannon D-Sub Connector, D*U Series, Receptacle, DB37 Pin, Cable Mount
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon ZDC37S provided by its distributors.

ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
SOCKET, D, T&D, 37WAY; Connector Type:D Sub, Miniature; Ways, No. of:37; Connector Shell Size:C; Gender:Socket; Termination Method:Solder Bucket; Mating Cycles, No. of:50; Material:Steel; Flammability Rating:UL94V-0; Material, ;RoHS Compliant: Yes
SOCKET, D, T&D, 37WAY; Connector Type:D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Body Plating:Tin; Case Material:Steel, tin plating; Connector Shell Size:C; Connector Type:D Sub, Miniature; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Temperature:60°C; DC Current Max:5A; Flammability Rating:UL94V-0; Insulator Material:Glass Filled Black Thermoplastic; Material:Steel; No. of Poles:37; No. of Ways:37; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder Bucket; Voltage Rating VDC:500V; Withstand Voltage:1000V; Working Voltage:500V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDC-37-S