MCC MMDT3906-TP

MMDT3906 Series 40 V 200 mA PNP Small Signal Surface Mount Transistor - SOT-363
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)40 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityPNP
Power Dissipation2 W
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for MCC MMDT3906-TP.

Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-21.76%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.035
$ 0.035
Stock
229,016
3,432,850
3,432,850
Authorized Distributors
3
8
8
Mount
Surface Mount
-
-
Case/Package
SOT-363
SOT-363-6
SOT-363-6
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-400 mV
-400 mV
hFE Min
40
60
60
Power Dissipation
2 W
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for MCC MMDT3906-TP.

Related Parts

Descriptions

Descriptions of MCC MMDT3906-TP provided by its distributors.

MMDT3906 Series 40 V 200 mA PNP Small Signal Surface Mount Transistor - SOT-363
Trans GP BJT PNP 40V 0.2A 2000mW 6-Pin SOT-363 T/R
50nA 40V 200mW 200mA 100@10mA1V 250MHz 400mV@50mA5mA 2PCSPNP -55¡Í~+150¡Í@(Tj) SOT-363 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT3906TP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)40 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityPNP
Power Dissipation2 W
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for MCC MMDT3906-TP.

Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant