Diodes Inc. BC847PN-7-F

BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847PN-7-F.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Upverter
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet6 pages10 years ago
iiiC
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-40.08%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC847PN-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC847PN-7-F provided by its distributors.

BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Trans GP BJT NPN/PNP 45V 0.1A 200mW Automotive 6-Pin SOT-363 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Transistor NPN/PNP 0.1A 45V 200hfeSOT363 | Diodes Inc BC847PN-7-F
BIPOLAR TRANSISTOR NPN SOIC16<AZ
Transistor, NPN, SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:300MHz; Power Dissipation
TRANSISTOR, NPN, 45V, -100mA, 200mW, SOT-363; Transistor Polarity:NPN, PNP; No. of Pins:6Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
TRANSISTOR, NPN, SOT363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: -100mA; DC Current Gain hFE: 290hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 600mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 200; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847PN-7F
  • BC847PN7F

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847PN-7-F.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Upverter
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet6 pages10 years ago
iiiC
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago