Diodes Inc. MMDT3946-7-F

Transistor General Purpose BJT NPN/PNP 40 Volt 0.2A 6-Pin SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency250 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time70 ns
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3946-7-F.

Newark
Datasheet5 pages16 years ago
Future Electronics
Datasheet9 pages3 years ago
Datasheet8 pages5 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet8 pages9 years ago
Diodes Inc SCT
Technical Drawing6 pages4 years ago
Datasheet7 pages6 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet6 pages16 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+194%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.038
$ 0.038
Stock
5,033,441
5,904,995
5,904,995
Authorized Distributors
8
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-363
SC
SC
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
40
40
Power Dissipation
200 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMDT3946-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMDT3946-7-F provided by its distributors.

Transistor General Purpose BJT NPN/PNP 40 Volt 0.2A 6-Pin SOT-363
MMDT3946 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R
Transistor NPN/PNP 40V 0.2A SOT363-6 | Diodes Inc MMDT3946-7-F
200mW 100@10mA,1V 200mA 1PCSNPN&1PCSPNP SOT-323-6 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN/PNP, SOT363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 200mW; DC Collector Current: -200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 200mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT3946-7-F.

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency250 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time70 ns
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3946-7-F.

Newark
Datasheet5 pages16 years ago
Future Electronics
Datasheet9 pages3 years ago
Datasheet8 pages5 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet8 pages9 years ago
Diodes Inc SCT
Technical Drawing6 pages4 years ago
Datasheet7 pages6 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet6 pages16 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago