Diodes Inc. DMMT3906W-7-F

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT3906W-7-F.

Newark
Datasheet4 pages16 years ago
element14 APAC
Datasheet6 pages9 years ago
TME
Datasheet6 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-17.05%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMMT3906W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMMT3906W-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
DIODES INC. - DMMT3906W-7-F - Bipolar Transistor Array, Dual, PNP, -40 V, 200 mW, -200 mA, 100 hFE, SOT-363
General Purpose Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMMT3906W-7-F
Trans GP BJT PNP 40V 0.2A 6Pin SOT363 | Diodes Inc DMMT3906W-7-F
Transistor, MATCHED PNP/PNP, SOT363; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Power Dissipation Pd:200mW; DC
TRANSISTOR, MATCHED PNP/PNP, SOT363; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Power Dissipation Pd: 200mW; DC Collector Current: -200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): -400mV; Current Ic Continuous a Max: -200mA; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 100; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: Small Signal; Transition Frequency ft: 250MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMMT3906W7F

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT3906W-7-F.

Newark
Datasheet4 pages16 years ago
element14 APAC
Datasheet6 pages9 years ago
TME
Datasheet6 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago