Microchip MCP6491T-E/OT

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6491T-E/OT.

Microchip

Datasheet50 pages12 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-6.32%

CAD Models

Download Microchip MCP6491T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 1.196
Stock
1,137,969
67,564
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
6 V/µs
-
Gain Bandwidth Product
7.5 MHz
-
Input Offset Voltage (Vos)
-1.5 mV
-
Power Supply Rejection Ratio (PSRR)
90 dB
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ART-REEL7
Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA316IDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV2631IDBVR
Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Microchip MCP6491T-E/OT provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers – Op Amp; MICROCHIP; MCP6491T-E/OT; 1; -1.5 mV; 2.4 V - 5.5 V; 350 pA
MCP6491 Series 5.5 V 7.5 MHz Operational Amplifier - SOT-23-5
MICROCHIP MCP6491T-E/OT OP AMP, 7.5MHZ RAIL-RAIL, 2.4 TO 5.5 V, 5-PIN SOT-23
Operational Amplifier, Single, 7.5 Mhz, 1, 6 V/ S, 2.4V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip Technology MCP6491T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6491T-EOT