Analog Devices AD8601ART-REEL7

Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8601ART-REEL7.

Augswan

Datasheet24 pages15 years ago

Analog Devices

CAD Models

Download Analog Devices AD8601ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.262
$ 1.262
Stock
285,814
521,023
521,023
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
6 V/µs
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
80 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
67 dB
75 dB
75 dB
Common Mode Rejection Ratio
74 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
1.2 mA
1.2 mA

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601WARTZ-R7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8605ART-REEL7
1mA 5V/¦Ìs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5
Texas InstrumentsTLV2631IDBVR
Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2631IDBVT
Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices AD8601ART-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
NEW DESIGNS consider the AD8605 with improved accuracy, noise and speed available in a 5-lead SOT-23 package. The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (−40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8601ARTREEL7