Texas Instruments TLV2631IDBVR

Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2631IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Texas Instruments TLV2631IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 1.3
Stock
238,062
175,261
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
730 µA
730 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2631IDBVR.

Related Parts

Texas InstrumentsTLV2621IDBVR
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2621IDBVT
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8601ART-REEL7
Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2631IDBVR provided by its distributors.

Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
FAMILY OF LOW POWER WIDE BANDWIDTH SINGLE SUPPLY OPERATIONAL AMPLIFIERS WITH AND WITHOUT SHUTDOWN
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:9MHz; Slew Rate:6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.