Texas Instruments OPA316IDBVR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA316IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet46 pages11 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Datasheet34 pages12 years ago

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA316IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 1.05
$ 1.05
Stock
291,533
1,747,554
1,747,554
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
-
-
Slew Rate
6 V/µs
-
-
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
400 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6491T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMV721IDBVR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
Texas InstrumentsTLV2631IDBVR
Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2631IDBVT
Single, 5.5-V, 9-MHz, RRO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA316IDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA316 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5pA 500muV 10000kHz
Single channel 5pA 6V/us 10MHz SOT-23-5 Operational Amplifier ROHS
Op Amp, 400μA, 6V/μs, 11nV/rtHz@5V 10MHz, Shutdown, Rail-to-Rail, 50mA, 1-Ch, 1.8V to ±2.75V (5.5V), 500μV, 5pA, SOT-23-5, SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.